VS-6CWQ06FN-M3
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3

Overview of VS-6CWQ06FN-M3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VS-6CWQ06FN-M3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC3978
Newark Schottky Rect, Dual, 60V, To-252Aa, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):7A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252Aa, No. Of Pins:4Pins, Forward Voltage Vf Max:760Mv, Forward Rohs Compliant: Yes |Vishay VS-6CWQ06FN-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5844
  • 1 $0.8330
  • 10 $0.5640
  • 25 $0.5340
  • 50 $0.5050
  • 100 $0.4750
  • 500 $0.4590
$0.4590 / $0.8330 Buy Now
DISTI # 38AH3310
Newark Schottky - D-Pak Rohs Compliant: No |Vishay VS-6CWQ06FN-M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8560
  • 10 $0.6820
  • 25 $0.6180
  • 50 $0.5540
  • 100 $0.4900
$0.4900 / $0.8560 Buy Now
DISTI # VS-6CWQ06FN-M3
Avnet Americas Diode Schottky 60V 7A 3-Pin(2+Tab) TO-252AA Tube - Rail/Tube (Alt: VS-6CWQ06FN-M3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube 2059
  • 75 $0.2407
$0.2407 Buy Now
DISTI # 78-VS-6CWQ06FN-M3
Mouser Electronics Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant 33848
  • 1 $0.7700
  • 10 $0.4580
  • 100 $0.4190
  • 500 $0.3250
  • 1,000 $0.2700
  • 3,000 $0.2530
  • 24,000 $0.2490
$0.2490 / $0.7700 Buy Now
Future Electronics VS-6CWQ06FN: 60 V 3.5 A High Performance Schottky Rectifier - D-PAK (TO-252AA) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube 0
Tube
  • 3,000 $0.2600
  • 6,000 $0.2500
  • 9,000 $0.2450
$0.2450 / $0.2600 Buy Now
Future Electronics VS-6CWQ06FN: 60 V 3.5 A High Performance Schottky Rectifier - D-PAK (TO-252AA) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube 0
Tube
  • 75 $0.2600
  • 6,000 $0.2500
  • 9,000 $0.2450
$0.2450 / $0.2600 Buy Now
DISTI # 84437446
Verical Diode Schottky 60V 7A 3-Pin(2+Tab) DPAK Tube Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 Americas - 3000
  • 3,000 $0.6381
$0.6381 Buy Now
DISTI # 65063418
Verical Diode Schottky 60V 7A 3-Pin(2+Tab) DPAK Tube Min Qty: 22 Package Multiple: 1 Date Code: 2239 Americas - 2216
  • 22 $0.6899
$0.6899 Buy Now
Bristol Electronics   Min Qty: 8 59
  • 8 $0.6750
  • 31 $0.4388
$0.4388 / $0.6750 Buy Now
Quest Components   47
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.4500
$0.4500 / $0.9000 Buy Now
DISTI # VS-6CWQ06FN-M3
TTI Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube Americas - 1275
In Stock
  • 75 $0.4070
  • 3,000 $0.2590
  • 24,000 $0.2540
$0.2540 / $0.4070 Buy Now
DISTI # VS-6CWQ06FN-M3
TME Diode: Schottky rectifying, SMD, 60V, 3.5Ax2, DPAK Min Qty: 1 0
  • 1 $0.7700
  • 10 $0.6810
  • 75 $0.6030
  • 300 $0.5360
  • 1,500 $0.5020
  • 3,000 $0.4690
  • 6,000 $0.4470
$0.4470 / $0.7700 RFQ
DISTI # C1S803603927824
Chip1Stop Diode Schottky 60V 7A 3-Pin(2+Tab) DPAK Tube RoHS: Compliant pbFree: Yes 2216
  • 10 $0.3973
  • 25 $0.3947
  • 50 $0.3926
  • 100 $0.3040
$0.3040 / $0.3973 Buy Now
DISTI # VS-6CWQ06FN-M3
EBV Elektronik Diode Schottky 60V 7A 3-Pin(2+Tab) TO-252AA Tube (Alt: VS-6CWQ06FN-M3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days EBV - 300
Buy Now

CAD Models for VS-6CWQ06FN-M3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-6CWQ06FN-M3 by Vishay Intertechnologies

VS-6CWQ06FN-M3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC, SIMILAR TO TO-252AA, DPAK-3
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.53 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
490 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-6CWQ06FN-M3
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
    VS

Alternate Parts for VS-6CWQ06FN-M3

This table gives cross-reference parts and alternative options found for VS-6CWQ06FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ06FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-6CWQ06FNTRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTRL-M3
VS-6CWQ06FNHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNHM3
VS-6CWQ06FNTRR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTRR-M3
VS-6CWQ06FNTR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTR-M3
Part Number Description Manufacturer Compare
VS-6CWQ06FNTRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTRL-M3
VS-6CWQ06FNTRR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTRR-M3
VS-6CWQ06FNHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNHM3
MBRF750 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 50V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN Taiwan Semiconductor VS-6CWQ06FN-M3 vs MBRF750
VS-6CWQ06FNTR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies VS-6CWQ06FN-M3 vs VS-6CWQ06FNTR-M3

Related Parts for VS-6CWQ06FN-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-6CWQ06FN-M3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-6CWQ06FN-M3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-6CWQ06FN-M3 would you like to use for your alert(s)?
  • Please alert me when VS-6CWQ06FN-M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-6CWQ06FN-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-6CWQ06FN-M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-6CWQ06FN-M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-6CWQ06FN-M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-6CWQ06FN-M3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: