Part Details for VS-6TQ035PBF by Vishay Intertechnologies
Overview of VS-6TQ035PBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-6TQ035PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-6TQ035PBF
|
Avnet Americas | Diode Schottky 35V 6A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-6TQ035PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0800 / $1.3720 | Buy Now |
|
Bristol Electronics | 877 |
|
RFQ |
Part Details for VS-6TQ035PBF
VS-6TQ035PBF CAD Models
VS-6TQ035PBF Part Data Attributes
|
VS-6TQ035PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6TQ035PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-6TQ035PBF
This table gives cross-reference parts and alternative options found for VS-6TQ035PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6TQ035PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-6TQ035PBF vs 6TQ035STRR |
6TQ035S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-6TQ035PBF vs 6TQ035S-G |
VS-6TQ035STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-6TQ035PBF vs VS-6TQ035STRL-M3 |
6TQ035S-GT4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | VS-6TQ035PBF vs 6TQ035S-GT4 |
6TQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, SMILIAR TO TO-220AC, 2 PIN | Microsemi Corporation | VS-6TQ035PBF vs 6TQ035 |
VS-6TQ035PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-6TQ035PBF vs VS-6TQ035PBF |
6TQ035S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-6TQ035PBF vs 6TQ035S |
VS-6TQ035STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-6TQ035PBF vs VS-6TQ035STRR-M3 |
VS-6TQ035-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-6TQ035PBF vs VS-6TQ035-N3 |
6TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | Vishay Semiconductors | VS-6TQ035PBF vs 6TQ035STRL |