Part Details for VS-70HF100M by Vishay Intertechnologies
Overview of VS-70HF100M by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-70HF100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2411
|
Newark | Diodes - Do5 Braz Sqr |Vishay VS-70HF100M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $14.4400 | Buy Now |
DISTI #
VS-70HF100M
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Tape and Reel (Alt: VS-70HF100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.7045 | Buy Now |
DISTI #
78-VS-70HF100M
|
Mouser Electronics | Schottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant | 502 |
|
$14.4700 / $20.9500 | Buy Now |
DISTI #
VS-70HF100M
|
TTI | Schottky Diodes & Rectifiers Diodes - DO5 BRAZ SQR-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$12.8600 / $14.4900 | Buy Now |
Part Details for VS-70HF100M
VS-70HF100M CAD Models
VS-70HF100M Part Data Attributes
|
VS-70HF100M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-70HF100M
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-70HF100M
This table gives cross-reference parts and alternative options found for VS-70HF100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-70HF100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70HF100-PBF | Rectifier Diode | Digitron Semiconductors | VS-70HF100M vs 70HF100-PBF |
70HF100 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-70HF100M vs 70HF100 |
VS-72HF100 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-70HF100M vs VS-72HF100 |
71HA100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB | International Rectifier | VS-70HF100M vs 71HA100 |
VS-71HF100 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | VS-70HF100M vs VS-71HF100 |