Part Details for VS-80SQ035TR by Vishay Semiconductors
Overview of VS-80SQ035TR by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-80SQ035TR
VS-80SQ035TR CAD Models
VS-80SQ035TR Part Data Attributes:
|
VS-80SQ035TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-80SQ035TR
Vishay Semiconductors
DIODE 8 A, 35 V, SILICON, RECTIFIER DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-204 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for VS-80SQ035TR
This table gives cross-reference parts and alternative options found for VS-80SQ035TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-80SQ035TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-80SQ035TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-80SQ035TR vs VS-80SQ035TR |