-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F7549
|
Newark | Standard Diode, 85A, 800V, Do-203Ab, Repetitive Peak Reverse Voltage:800V, Average Forward Current:85A, Forward Voltage Max:1.2V, Diode Module Configuration:-, Diode Case Style:Do-5, No. Of Pins:2Pins, Operating Temperature Max:180°Crohs Compliant: Yes |Vishay VS-85HF80 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $10.2500 | Buy Now |
DISTI #
20J6199
|
Newark | Rectifier Diode, 800 V, 85 A, 1.2 V Rohs Compliant: Yes |Vishay VS-85HF80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5700 / $14.9200 | Buy Now |
DISTI #
VS-85HF80
|
Avnet Americas | Diode Switching 800V 85A 2-Pin DO-5 - Bulk (Alt: VS-85HF80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7170 / $11.0738 | Buy Now |
DISTI #
844-85HF80
|
Mouser Electronics | Rectifiers 800 Volt 85 Amp RoHS: Compliant | 0 |
|
$7.9400 / $9.0200 | Order Now |
|
Quest Components | 16 |
|
$9.7500 / $13.0000 | Buy Now | |
DISTI #
VS-85HF80
|
TTI | Rectifiers 800 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.0700 / $8.4000 | Buy Now |
DISTI #
VS-85HF80
|
TME | Diode: rectifying, 800V, 1.2V, 85A, cathode to stud, DO203AB,DO5 Min Qty: 1 | 25 |
|
$7.6800 / $9.8600 | Buy Now |
DISTI #
VS-85HF80
|
EBV Elektronik | Diode Switching 800V 85A 2-Pin DO-5 (Alt: VS-85HF80) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-85HF80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HF80
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-85HF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-85HF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85HF80 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | VS-85HF80 vs 85HF80 |
85HF80 | Rectifier Diode | Digitron Semiconductors | VS-85HF80 vs 85HF80 |
85HF80HR | Rectifier Diode | Digitron Semiconductors | VS-85HF80 vs 85HF80HR |