Part Details for VS-85HFL20S02 by Vishay Intertechnologies
Overview of VS-85HFL20S02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-85HFL20S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-85HFL20S02
|
Avnet Americas | Diode Switching 200V 85A 2-Pin DO-5 - Rail/Tube (Alt: VS-85HFL20S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$8.9545 / $11.3756 | Buy Now |
DISTI #
844-85HFL20S02
|
Mouser Electronics | Rectifiers 200 Volt 85 Amp RoHS: Compliant | 84 |
|
$9.5800 / $14.0600 | Buy Now |
DISTI #
VS-85HFL20S02
|
TTI | Rectifiers 200 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.9400 / $9.4800 | Buy Now |
DISTI #
VS-85HFL20S02
|
TME | Diode: rectifying, 200V, 1.75V, 85A, cathode to stud, DO203AB,DO5 Min Qty: 1 | 0 |
|
$8.8900 / $12.9400 | RFQ |
DISTI #
VS-85HFL20S02
|
EBV Elektronik | Diode Switching 200V 85A 2-Pin DO-5 (Alt: VS-85HFL20S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-85HFL20S02
VS-85HFL20S02 CAD Models
VS-85HFL20S02 Part Data Attributes
|
VS-85HFL20S02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HFL20S02
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1369 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |