Part Details for VS-8TQ080-M3 by Vishay Intertechnologies
Overview of VS-8TQ080-M3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-8TQ080-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5632
|
Newark | Schottky Rectifier, Single, 80V, To220Ac, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:720Mv, Forward Surge Rohs Compliant: Yes |Vishay VS-8TQ080-M3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4983 |
|
$0.7440 / $1.2800 | Buy Now |
DISTI #
VS-8TQ080-M3
|
Avnet Americas | Diode Schottky 80V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-8TQ080-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4532 / $0.5757 | Buy Now |
DISTI #
68AC5632
|
Avnet Americas | Diode Schottky 80V 8A 2-Pin TO-220AC Tube - Bulk (Alt: 68AC5632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.8570 / $1.2800 | Buy Now |
DISTI #
78-VS-8TQ080-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V 8A IF Single TO-220AC RoHS: Compliant | 56 |
|
$0.4200 / $1.1200 | Buy Now |
DISTI #
VS-8TQ080-M3
|
TTI | Schottky Diodes & Rectifiers 80V 8A IF Single TO-220AC RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4200 / $0.4300 | Buy Now |
DISTI #
VS-8TQ080-M3
|
Avnet Americas | Diode Schottky 80V 8A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-8TQ080-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4532 / $0.5757 | Buy Now |
DISTI #
68AC5632
|
Avnet Americas | Diode Schottky 80V 8A 2-Pin TO-220AC Tube - Bulk (Alt: 68AC5632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.8570 / $1.2800 | Buy Now |
DISTI #
VS-8TQ080-M3
|
TME | Diode: Schottky rectifying, THT, 80V, 8A, TO220-2, tube Min Qty: 1 | 3087 |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
VS-8TQ080-M3
|
EBV Elektronik | Diode Schottky 80V 8A 2-Pin TO-220AC Tube (Alt: VS-8TQ080-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | EBV - 300 |
|
Buy Now | |
|
New Advantage Corporation | 8A 80V 580mV TO-220 Radial Tube Single Diode RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4000 |
|
$0.8780 | Buy Now |
Part Details for VS-8TQ080-M3
VS-8TQ080-M3 CAD Models
VS-8TQ080-M3 Part Data Attributes:
|
VS-8TQ080-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-8TQ080-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 550 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-8TQ080-M3
This table gives cross-reference parts and alternative options found for VS-8TQ080-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-8TQ080-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | VS-8TQ080-M3 vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | VS-8TQ080-M3 vs MBR1535-BP-HF |
MUR820R | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | VS-8TQ080-M3 vs MUR820R |
STPSC4H065D | 650 V, 4 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | VS-8TQ080-M3 vs STPSC4H065D |
SDURF2053 | Rectifier Diode, 1 Phase, 1 Element, 530V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-8TQ080-M3 vs SDURF2053 |
FFSPF2065A | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D1, TO-220F-2L, 1000-TUBE | onsemi | VS-8TQ080-M3 vs FFSPF2065A |
MUR815R | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | VS-8TQ080-M3 vs MUR815R |
SCS110KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | VS-8TQ080-M3 vs SCS110KG |
SC3S06508A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.5A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | VS-8TQ080-M3 vs SC3S06508A |
YA981S6R | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN | Fuji Electric Co Ltd | VS-8TQ080-M3 vs YA981S6R |