-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCHOTTKY - AXIALS > 4A-E3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-95SQ015TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-95SQ015TR
Vishay Semiconductors
SCHOTTKY - AXIALS > 4A-E3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-95SQ015TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-95SQ015TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95SQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | International Rectifier | VS-95SQ015TR vs 95SQ015PBF |
95SQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 25V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-95SQ015TR vs 95SQ015TR |
95SQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | International Rectifier | VS-95SQ015TR vs 95SQ015 |
95SQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | International Rectifier | VS-95SQ015TR vs 95SQ015TR |
95SQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, Silicon, DO-204AR, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-95SQ015TR vs 95SQ015 |