-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6915
|
Newark | Rectifier, Single, 600V, 60A, To-247Ad Rohs Compliant: Yes |Vishay VS-E5PX6006L-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$2.2400 / $3.4900 | Buy Now |
DISTI #
VS-E5PX6006L-N3
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 60A 2-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PX6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.5421 / $1.9590 | Buy Now |
DISTI #
78-VS-E5PX6006L-N3
|
Mouser Electronics | Rectifiers 60A 600V X Series RoHS: Compliant | 0 |
|
$1.4200 / $3.0500 | Order Now |
DISTI #
VS-E5PX6006L-N3
|
TTI | Rectifiers 60A 600V X Series RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
VS-E5PX6006L-N3
|
Avnet Americas | Diode Hyper Fast Recovery Rectifier 600V 60A 2-Pin TO-247AD Tube - Rail/Tube (Alt: VS-E5PX6006L-N3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.5421 / $1.9590 | Buy Now |
DISTI #
DSGL6637
|
Rutronik | ULTRAFAST 60A 600V TO-247AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1700 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-E5PX6006L-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-E5PX6006L-N3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-10-18 | |
Samacsys Manufacturer | Vishay | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 480 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.046 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for VS-E5PX6006L-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-E5PX6006L-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-E5PX6006LHN3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AD, | Vishay Intertechnologies | VS-E5PX6006L-N3 vs VS-E5PX6006LHN3 |