Part Details for VS-HFA25TB60STRRP by Vishay Intertechnologies
Overview of VS-HFA25TB60STRRP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-HFA25TB60STRRP
VS-HFA25TB60STRRP CAD Models
VS-HFA25TB60STRRP Part Data Attributes
|
VS-HFA25TB60STRRP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-HFA25TB60STRRP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 125 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-HFA25TB60STRRP
This table gives cross-reference parts and alternative options found for VS-HFA25TB60STRRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA25TB60STRRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA25TB60SHM3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs VS-HFA25TB60SHM3 |
VS-HFA25TB60STRHM3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs VS-HFA25TB60STRHM3 |
HFA25TB60STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs HFA25TB60STRRPBF |
HFA25TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs HFA25TB60STRL |
VS-HFA25TB60STLHM3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs VS-HFA25TB60STLHM3 |
VS-HFA25TB60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs VS-HFA25TB60S-M3 |
VS-HFA25TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 25A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-HFA25TB60STRRP vs VS-HFA25TB60SPBF |