Part Details for VS-HFA30TA60CSPBF by Vishay Semiconductors
Overview of VS-HFA30TA60CSPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-HFA30TA60CSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-HFA30TA60CSPBF-ND
|
DigiKey | DIODE ARRAY GP 600V 15A TO263AB Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-HFA30TA60CSPBF
VS-HFA30TA60CSPBF CAD Models
VS-HFA30TA60CSPBF Part Data Attributes
|
VS-HFA30TA60CSPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-HFA30TA60CSPBF
Vishay Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 74 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-HFA30TA60CSPBF
This table gives cross-reference parts and alternative options found for VS-HFA30TA60CSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-HFA30TA60CSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA30TA60CSTRRPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | International Rectifier | VS-HFA30TA60CSPBF vs HFA30TA60CSTRRPBF |
HFA30TA60CSTRLPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | International Rectifier | VS-HFA30TA60CSPBF vs HFA30TA60CSTRLPBF |