-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2632
|
Newark | Schottky - To-220 |Vishay VS-MBR3045CT-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6140 | Buy Now |
DISTI #
VS-MBR3045CT-M3
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: VS-MBR3045CT-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6090 / $0.7736 | Buy Now |
DISTI #
78-VS-MBR3045CT-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 2 x 15A IF C.A. TO-220AB RoHS: Compliant | 160 |
|
$0.6450 / $1.5100 | Buy Now |
DISTI #
VS-MBR3045CT-M3
|
TTI | Schottky Diodes & Rectifiers 45V 2 x 15A IF C.A. TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6100 / $0.6200 | Buy Now |
DISTI #
VS-MBR3045CT-M3
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin TO-220AB Tube - Rail/Tube (Alt: VS-MBR3045CT-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6090 / $0.7736 | Buy Now |
DISTI #
VS-MBR3045CT-M3
|
TME | Diode: Schottky rectifying, THT, 45V, 30A, TO220AB Min Qty: 1 | 0 |
|
$1.7300 / $2.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MBR3045CT-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBR3045CT-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-MBR3045CT-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR3045CT-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3045CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MBR3045CT-M3 vs MBR3045CT-YC0 |
MBR3045CTC00TUC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Fagor Electrónica | VS-MBR3045CT-M3 vs MBR3045CTC00TUC |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | VS-MBR3045CT-M3 vs MBR3045CT |
MBR3045CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | VS-MBR3045CT-M3 vs MBR3045CT-BP-HF |
MBR3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-MBR3045CT-M3 vs MBR3045CT |
MBR3045CT-E3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-MBR3045CT-M3 vs MBR3045CT-E3/45 |
MBR3045CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MBR3045CT-M3 vs MBR3045CT-YC0G |
MBR3045CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MBR3045CT-M3 vs MBR3045CTC0G |
MBR3045CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | VS-MBR3045CT-M3 vs MBR3045CTD0 |
MBR3045CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR3045CT-M3 vs MBR3045CT-E3/45 |