Part Details for VS-MBR3045WTPBF by Vishay Semiconductors
Overview of VS-MBR3045WTPBF by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for VS-MBR3045WTPBF
VS-MBR3045WTPBF CAD Models
VS-MBR3045WTPBF Part Data Attributes
|
VS-MBR3045WTPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-MBR3045WTPBF
Vishay Semiconductors
DIODE SCHOTTKY 45V 15A TO247AC
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1020 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-MBR3045WTPBF
This table gives cross-reference parts and alternative options found for VS-MBR3045WTPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBR3045WTPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBR3045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR3045WTPBF vs VS-MBR3045WTPBF |
VS-MBR3045WT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-MBR3045WTPBF vs VS-MBR3045WT-N3 |
MBR3045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR3045WTPBF vs MBR3045WTPBF |
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-3P, 3 PIN | Microsemi Corporation | VS-MBR3045WTPBF vs MBR3045WT |
STPS3045CW | 45 V, 30 A dual Power Schottky Rectifier | STMicroelectronics | VS-MBR3045WTPBF vs STPS3045CW |
MBR3045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR3045WTPBF vs MBR3045WT |
MBR3045WT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-MBR3045WTPBF vs MBR3045WT-G |
VS-MBR3045WT-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-MBR3045WTPBF vs VS-MBR3045WT-N3 |