Part Details for VS-MURB1020CTTRRP by Vishay Intertechnologies
Overview of VS-MURB1020CTTRRP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURB1020CTTRRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-MURB1020CTTRRP
|
Avnet Americas | Diode Switching 200V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: VS-MURB1020CTTRRP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.5832 / $0.7409 | Buy Now |
DISTI #
VS-MURB1020CTTRRP
|
Avnet Americas | Diode Switching 200V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: VS-MURB1020CTTRRP) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$0.5832 / $0.7409 | Buy Now |
Part Details for VS-MURB1020CTTRRP
VS-MURB1020CTTRRP CAD Models
VS-MURB1020CTTRRP Part Data Attributes:
|
VS-MURB1020CTTRRP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1020CTTRRP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MURB1020CTTRRP
This table gives cross-reference parts and alternative options found for VS-MURB1020CTTRRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1020CTTRRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1020CTR-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CTR-M3 |
VS-MURB1020CT-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CT-M3 |
VS-MURB1020CT-1HM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CT-1HM3 |
VS-MURB1020CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CTHM3 |
VS-MURB1020CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CTL-M3 |
VS-MURB1020CT-1-M3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CT-1-M3 |
VS-MURB1020CTLHM3 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1020CTTRRP vs VS-MURB1020CTLHM3 |