Part Details for VS-MURB1620CT-1PBF by Vishay Intertechnologies
Overview of VS-MURB1620CT-1PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURB1620CT-1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 990 |
|
RFQ |
Part Details for VS-MURB1620CT-1PBF
VS-MURB1620CT-1PBF CAD Models
VS-MURB1620CT-1PBF Part Data Attributes
|
VS-MURB1620CT-1PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1620CT-1PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-262AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-MURB1620CT-1PBF
This table gives cross-reference parts and alternative options found for VS-MURB1620CT-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1620CT-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CTTRRP |
VS-MURB1620CT-1HM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CT-1HM3 |
MURB1620CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | VS-MURB1620CT-1PBF vs MURB1620CT-BP |
MURB1620CTTRPBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-MURB1620CT-1PBF vs MURB1620CTTRPBF |
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 | Lite-On Semiconductor Corporation | VS-MURB1620CT-1PBF vs MURB1620CT |
VS-MURB1620CTLHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CTLHM3 |
VS-MURB1620CT-1TRLPBF | Rectifier Diode, | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CT-1TRLPBF |
VS-MURB1620CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CTL-M3 |
C16T40FTRRH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, | KYOCERA Corporation | VS-MURB1620CT-1PBF vs C16T40FTRRH |
VS-MURB1620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1PBF vs VS-MURB1620CTHM3 |