Part Details for VS-MURB1620CT-1TRLPBF by Vishay Intertechnologies
Overview of VS-MURB1620CT-1TRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for VS-MURB1620CT-1TRLPBF
VS-MURB1620CT-1TRLPBF CAD Models
VS-MURB1620CT-1TRLPBF Part Data Attributes
|
VS-MURB1620CT-1TRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1620CT-1TRLPBF
Vishay Intertechnologies
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-MURB1620CT-1TRLPBF
This table gives cross-reference parts and alternative options found for VS-MURB1620CT-1TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1620CT-1TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C16T40FTRLH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, | KYOCERA Corporation | VS-MURB1620CT-1TRLPBF vs C16T40FTRLH |
VS-MURB1620CT-1-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CT-1-M3 |
MURB1620CT-TP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | VS-MURB1620CT-1TRLPBF vs MURB1620CT-TP |
VS-MURB1620CTR-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CTR-M3 |
VS-MURB1620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CTHM3 |
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | VS-MURB1620CT-1TRLPBF vs MURB1620CT |
VS-MURB1620CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CTL-M3 |
VS-MURB1620CTRHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CTRHM3 |
MBRB20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | VS-MURB1620CT-1TRLPBF vs MBRB20200CT |
VS-MURB1620CT-1PBF | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | VS-MURB1620CT-1TRLPBF vs VS-MURB1620CT-1PBF |