Part Details for VS-MURB820TRRHM3 by Vishay Intertechnologies
Overview of VS-MURB820TRRHM3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-MURB820TRRHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4323
|
Newark | Freds - D2Pak |Vishay VS-MURB820TRRHM3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.7200 | Buy Now |
DISTI #
VS-MURB820TRRHM3
|
Avnet Americas | Freds - D2PAK-e3 - Tape and Reel (Alt: VS-MURB820TRRHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.6860 | Buy Now |
DISTI #
78-VS-MURB820TRRHM3
|
Mouser Electronics | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.5250 / $0.9600 | Order Now |
DISTI #
VS-MURB820TRRHM3
|
TTI | Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5200 / $0.5790 | Buy Now |
DISTI #
VS-MURB820TRRHM3
|
TME | Diode: rectifying, SMD, D2PAK,TO263AB, automotive industry Min Qty: 1 | 0 |
|
$0.7500 / $1.3400 | RFQ |
Part Details for VS-MURB820TRRHM3
VS-MURB820TRRHM3 CAD Models
VS-MURB820TRRHM3 Part Data Attributes:
|
VS-MURB820TRRHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB820TRRHM3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-MURB820TRRHM3
This table gives cross-reference parts and alternative options found for VS-MURB820TRRHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB820TRRHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB820TRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820TRLPBF |
MURB820TR | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-MURB820TRRHM3 vs MURB820TR |
MURB820TRPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-MURB820TRRHM3 vs MURB820TRPBF |
VS-MURB820TRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820TRL-M3 |
MURB820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs MURB820 |
MURB820TRR | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs MURB820TRR |
VS-MURB820TRLHM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820TRLHM3 |
VS-MURB820TRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820TRR-M3 |
VS-MURB820HM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820HM3 |
VS-MURB820-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-MURB820TRRHM3 vs VS-MURB820-M3 |