Part Details for VS-SCRJ-GOF-BU/BU by Phoenix Contact
Overview of VS-SCRJ-GOF-BU/BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VS-SCRJ-GOF-BU/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SC-RJ socket insert - duplex - for VS-A-F-IP67 panel mounting frame - can be used for fiberglass (multi-mode and single mode) - PCF - and polymer fibers RoHS: Compliant | 0 |
|
$26.9400 / $34.1600 | Buy Now |
|
Master Electronics | SC-RJ socket insert - duplex - for VS-A-F-IP67 panel mounting frame - can be used for fiberglass (multi-mode and single mode) - PCF - and polymer fibers RoHS: Compliant | 0 |
|
$26.9400 / $34.1600 | Buy Now |
Part Details for VS-SCRJ-GOF-BU/BU
VS-SCRJ-GOF-BU/BU CAD Models
VS-SCRJ-GOF-BU/BU Part Data Attributes:
|
VS-SCRJ-GOF-BU/BU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-SCRJ-GOF-BU/BU
Phoenix Contact
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SCREENING LEVEL/REFERENCE STANDARD: EN; EX | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | DIN; EAC |