Diodes
VS-STPS30L30CGTRLP
Vishay Intertechnologies
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3

Overview of VS-STPS30L30CGTRLP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VS-STPS30L30CGTRLP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-STPS30L30CGTRLP by Vishay Intertechnologies

VS-STPS30L30CGTRLP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-263
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.37 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
1450 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-STPS30L30CGTRLP
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
    VS

Alternate Parts for VS-STPS30L30CGTRLP

This table gives cross-reference parts and alternative options found for VS-STPS30L30CGTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-STPS30L30CGTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi VS-STPS30L30CGTRLP vs MBRB3030CTLG
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-MBRB3030CTLPBF
VS-MBRB3030CTLTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-MBRB3030CTLTRRP
STPS30L30CGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs STPS30L30CGTRL
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-MBRB3030CTLL-M3
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-STPS30L30CGPBF
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi VS-STPS30L30CGTRLP vs MBRB3030CTL
Part Number Description Manufacturer Compare
VS-STPS30L30CGTRRP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-STPS30L30CGTRRP
MBRB3030CTL 15A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 onsemi VS-STPS30L30CGTRLP vs MBRB3030CTL
VS-MBRB3030CTLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-MBRB3030CTLPBF
MBRB3030CTLG Schottky Barrier Rectifier, 30 V, 30 A, D2PAK 2 LEAD, 50-TUBE onsemi VS-STPS30L30CGTRLP vs MBRB3030CTLG
STPS30L30CGTRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs STPS30L30CGTRL
VS-STPS30L30CGPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-STPS30L30CGPBF
VS-MBRB3030CTLL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-STPS30L30CGTRLP vs VS-MBRB3030CTLL-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-STPS30L30CGTRLP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-STPS30L30CGTRLP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-STPS30L30CGTRLP would you like to use for your alert(s)?
  • Please alert me when VS-STPS30L30CGTRLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-STPS30L30CGTRLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-STPS30L30CGTRLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-STPS30L30CGTRLP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-STPS30L30CGTRLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-STPS30L30CGTRLP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: