VS-STPS40L40CWPBF
Vishay Semiconductors
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VS-STPS40L40CWPBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VS-STPS40L40CWPBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-STPS40L40CWPBF by Vishay Semiconductors

VS-STPS40L40CWPBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.59 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
3500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
800 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-STPS40L40CWPBF
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for VS-STPS40L40CWPBF

This table gives cross-reference parts and alternative options found for VS-STPS40L40CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-STPS40L40CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation VS-STPS40L40CWPBF vs 40L15CW
40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE- 3 Vishay Intertechnologies VS-STPS40L40CWPBF vs 40L15CWPBF
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD Microchip Technology Inc VS-STPS40L40CWPBF vs 40L15CW
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation VS-STPS40L40CWPBF vs MBR40L15CW
STPS40L40CW 20A, 40V, SILICON, RECTIFIER DIODE, TO-247, PLASTIC PACKAGE-3 STMicroelectronics VS-STPS40L40CWPBF vs STPS40L40CW
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-STPS40L40CWPBF vs MBR40L15CW
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD Microchip Technology Inc VS-STPS40L40CWPBF vs MBR40L15CW
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-STPS40L40CWPBF vs 40L15CW
VS-MBR40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies VS-STPS40L40CWPBF vs VS-MBR40L15CWPBF
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-STPS40L40CWPBF vs 40L15CW
Part Number Description Manufacturer Compare
MBR40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN Microsemi Corporation VS-STPS40L40CWPBF vs MBR40L15CW
VS-STPS40L15CWPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-STPS40L40CWPBF vs VS-STPS40L15CWPBF
40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-STPS40L40CWPBF vs 40L15CW
STPS40L15CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-STPS40L40CWPBF vs STPS40L15CW
STPS40L40CW Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-STPS40L40CWPBF vs STPS40L40CW
DSSK40-0015B Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AD, TO-247AD, 3 PIN IXYS Corporation VS-STPS40L40CWPBF vs DSSK40-0015B
VS-MBR40L15CWPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies VS-STPS40L40CWPBF vs VS-MBR40L15CWPBF
VS-STPS40L40CW-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-STPS40L40CWPBF vs VS-STPS40L40CW-N3
STPS40L15CW 15 V, 40 A dual Low Drop Power Schottky Rectifier STMicroelectronics VS-STPS40L40CWPBF vs STPS40L15CW
VS-40L15CW-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon, TO-247AC, Vishay Intertechnologies VS-STPS40L40CWPBF vs VS-40L15CW-N3

Related Parts for VS-STPS40L40CWPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-STPS40L40CWPBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-STPS40L40CWPBF by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VS-STPS40L40CWPBF would you like to use for your alert(s)?
  • Please alert me when VS-STPS40L40CWPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-STPS40L40CWPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-STPS40L40CWPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-STPS40L40CWPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-STPS40L40CWPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-STPS40L40CWPBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: