Part Details for VS0551510000G by Amphenol Corporation
Results Overview of VS0551510000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS0551510000G Information
VS0551510000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VS0551510000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VS0551510000G
|
Avnet Americas | - Bulk (Alt: VS0551510000G) COO: China RoHS: Compliant Min Qty: 2275 Package Multiple: 455 Container: Bulk | 0 |
|
$0.2315 / $0.2363 | Buy Now |
|
DISTI #
649-VS05515100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE RA | 0 |
|
$0.2460 / $0.8900 | Order Now |
|
DISTI #
VS0551510000G
|
Avnet Abacus | BENVS0551510000G (Alt: VS0551510000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 2275 |
|
Buy Now | |
|
|
New Advantage Corporation | TerminalBlock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1820 |
|
$0.4163 / $0.4510 | Buy Now |
US Tariff Estimator: VS0551510000G by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VS0551510000G
VS0551510000G Part Data Attributes
|
|
VS0551510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VS0551510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyethylene | |
| Fastening Method | Connector | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 5 | |
| Rated Current | 10 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block |