-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid, ROHS COMPLIANT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS50E-12 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66W2736
|
Newark | Power Supply, Ac-Dc, 12V, 4.3A, Power Supply Applications:Ite, Input Voltage Vac:85V Ac To 132V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Output Current - Output 1:4.3A, Product Range:Vs-E Series Rohs Compliant: Yes |Tdk-Lambda VS50E-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4400 / $80.8600 | Buy Now |
|
DISTI #
285-VS50E-12-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0600 / $70.4800 | Buy Now |
|
DISTI #
967-VS50E-12
|
Mouser Electronics | Power Supplies - Chassis Mount 85-132VAC 51.6W 12V@4.3A RoHS: Compliant | 6 |
|
$51.0800 / $70.4800 | Buy Now |
|
DISTI #
70564249
|
RS | POWER SUPPLY, AC-DC, 51.6W51.6W85132VAC12V,4.3A Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8400 / $70.4800 | RFQ |
|
|
Onlinecomponents.com | Open Frame AC/DC Converter - 50 W - 85% Efficiency - Output 12V 4.3A - 85 to 132 VAC, 110 to 175 VDC Input. COO: Malaysia RoHS: Compliant | 0 |
|
$52.0600 / $70.4800 | Buy Now |
|
DISTI #
91651613
|
Verical | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 7-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 114 |
|
$19.7548 / $22.6978 | Buy Now |
|
DISTI #
91572976
|
Verical | AC/DC Power Supply Single-OUT 12V 4.3A 51.6W 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$69.0000 / $70.3000 | Buy Now |
|
|
Quest Components | 117 |
|
$28.6096 / $35.7620 | Buy Now | |
|
DISTI #
000000000005401225
|
Sager | Switching Power Supplies 85-132VAC 51.6W 12V@4.3A Min Qty: 1 | 0 |
|
$52.0600 / $70.4800 | Buy Now |
|
DISTI #
VS50E-12
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 30 |
|
$47.5000 / $70.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
VS50E-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS50E-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 51.6W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 132 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 100 V | |
| JESD-30 Code | R-XXMA-X8 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 13.2 V | |
| Output Voltage-Min | 10.8 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Commercial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 51.6 W | |
| Trim/Adjustable Output | Yes |
This table gives cross-reference parts and alternative options found for VS50E-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS50E-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS50E-12 | TDK Corporation | Check for Price | AC-DC Regulated Power Supply Module, | VS50E-12 vs VS50E-12 |
The maximum operating temperature range for the VS50E-12 is -20°C to +70°C, with derating above 50°C.
Yes, the VS50E-12 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
The recommended input fuse rating for the VS50E-12 is 2A slow-blow type, but this may vary depending on the specific application and system requirements.
Yes, the VS50E-12 can be paralleled for higher power output, but it requires careful consideration of the system design and thermal management to ensure reliable operation.
The MTBF rating for the VS50E-12 is approximately 550,000 hours at 25°C, calculated according to the MIL-HDBK-217F standard.