Part Details for VSC7421XJG-02 by Microchip Technology Inc
Results Overview of VSC7421XJG-02 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7421XJG-02 Information
VSC7421XJG-02 by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7421XJG-02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC6690
|
Newark | 17 Port Unmanaged L2 Switch With 12 Integrated Cu Phys 672 Hsbga 27X27Mm Tray Rohs Compliant: Yes |Microchip VSC7421XJG-02 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6700 / $50.2200 | Buy Now |
|
DISTI #
VSC7421XJG-02-ND
|
DigiKey | IC TELECOM INTERFACE 672HSBGA Min Qty: 40 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.2203 | Buy Now |
|
DISTI #
VSC7421XJG-02
|
Avnet Americas | Ethernet Switch 17-Port 100Mbps/1Gbps 672-Ball BGA Tray - Trays (Alt: VSC7421XJG-02) COO: China RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$48.5250 / $55.4571 | Buy Now |
|
DISTI #
494-VSC7421XJG-02
|
Mouser Electronics | Ethernet ICs 17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs RoHS: Compliant | 19 |
|
$48.5300 / $60.2800 | Buy Now |
|
DISTI #
VSC7421XJG-02
|
Microchip Technology Inc | 17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs, HSBGA, Projected EOL: 2045-10-19 COO: Taiwan ECCN: 5A991.c RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | In Stock: 1000 and Alternates Available |
|
$40.0200 / $60.2800 | Buy Now |
|
|
Future Electronics | 17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$48.5300 | Buy Now |
|
|
Onlinecomponents.com | 16-port Gigabit Ethernet switch - 672-pin BGA - 27 mm × 27 mm - 0°C to 125°C COO: Taiwan RoHS: Compliant | 1000 Factory Stock |
|
$48.1900 / $100.9300 | Buy Now |
|
|
NAC | 17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs. Package: 672 HSBGA 27x27mm TRAY - Non-Auto Ethernet Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 800 |
|
$47.3400 / $55.4600 | Buy Now |
|
DISTI #
VSC7421XJG-02
|
Avnet Silica | Ethernet Switch 17Port 100Mbps1Gbps 672Ball BGA Tray (Alt: VSC7421XJG-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
VSC7421XJG-02
|
EBV Elektronik | Ethernet Switch 17Port 100Mbps1Gbps 672Ball BGA Tray (Alt: VSC7421XJG-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: VSC7421XJG-02 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VSC7421XJG-02
VSC7421XJG-02 Part Data Attributes
|
|
VSC7421XJG-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7421XJG-02
Microchip Technology Inc
17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga672,26x26,40 | |
| Pin Count | 672 | |
| Manufacturer Package Code | HSBGA-672 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.C | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Date Of Intro | 2019-10-10 | |
| JESD-30 Code | S-PBGA-B672 | |
| JESD-609 Code | e1 | |
| Length | 27 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 672 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA672,26X26,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Seated Height-Max | 2.44 Mm | |
| Supply Current-Max | 2.6 Ma | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Switch | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm |
VSC7421XJG-02 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a decoupling capacitor (e.g., 0.1uF) close to the VCC pin.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer.
-
The maximum current depends on the specific output pin and the operating conditions. Refer to the datasheet's Absolute Maximum Ratings section for specific current limits. Typically, the output current is limited to 20mA per pin.
-
Check the JTAG clock frequency and ensure it is within the recommended range (typically 10-100 kHz). Verify the JTAG signal integrity and ensure proper termination. Use a logic analyzer or oscilloscope to debug the JTAG signals.
-
Yes, the VSC7421XJG-02 is designed to meet various industry standards. However, it is essential to review the specific requirements of the standard and ensure the device meets those requirements. Consult with Microchip's technical support or a qualified engineer for guidance.