Part Details for VSC7421XJQ-04 by Microchip Technology Inc
Overview of VSC7421XJQ-04 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7421XJQ-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC7421XJQ-04
VSC7421XJQ-04 CAD Models
VSC7421XJQ-04 Part Data Attributes
|
VSC7421XJQ-04
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7421XJQ-04
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, TQFP302,1SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G302 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 302 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP302,1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for VSC7421XJQ-04
This table gives cross-reference parts and alternative options found for VSC7421XJQ-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7421XJQ-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7421XJQ-02 | Ethernet Transceiver | Microchip Technology Inc | VSC7421XJQ-04 vs VSC7421XJQ-02 |
VSC7421XJQ-02 | Support Circuit, | Microsemi Corporation | VSC7421XJQ-04 vs VSC7421XJQ-02 |