Part Details for VSH1608V3PB by Samwha Electronics
Overview of VSH1608V3PB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Electronic Manufacturing
Part Details for VSH1608V3PB
VSH1608V3PB CAD Models
VSH1608V3PB Part Data Attributes
|
VSH1608V3PB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSH1608V3PB
Samwha Electronics
Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for VSH1608V3PB
This table gives cross-reference parts and alternative options found for VSH1608V3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSH1608V3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSN1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSN1608V3NE |
VSL1608V3PB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSL1608V3PB |
VSN1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSN1608V3TE |
VSL1608V3TE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSL1608V3TE |
VSH1608V3PE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSH1608V3PE |
VSN1608V3NB | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSN1608V3NB |
VSH1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSH1608V3NR |
VSL1608V3NE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSL1608V3NE |
VSL1608V3NR | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSL1608V3NR |
VSL1608V3PE | Varistor, 3.5V, 0.02J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSH1608V3PB vs VSL1608V3PE |