Part Details for VSK130TR by Micro Quality Semiconductor Inc
Overview of VSK130TR by Micro Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for VSK130TR
VSK130TR CAD Models
VSK130TR Part Data Attributes
|
VSK130TR
Micro Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
VSK130TR
Micro Quality Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for VSK130TR
This table gives cross-reference parts and alternative options found for VSK130TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK130TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5818H09 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | VSK130TR vs 1N5818H09 |
1N5818H03-1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | VSK130TR vs 1N5818H03-1 |
SR130S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Uniohm Corp | VSK130TR vs SR130S |
1N5818H06 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | VSK130TR vs 1N5818H06 |
1N5818H02 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | VSK130TR vs 1N5818H02 |
SM130-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | VSK130TR vs SM130-W |
SM130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SM-1, 2 PIN | Uniohm Corp | VSK130TR vs SM130 |
LSR103-J0L0 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, MELF-2 | Taiwan Semiconductor | VSK130TR vs LSR103-J0L0 |
1N5818D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | VSK130TR vs 1N5818D1 |
1N5818H05-1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | VSK130TR vs 1N5818H05-1 |