Part Details for VSKD320-20 by Vishay Semiconductors
Overview of VSKD320-20 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSKD320-20
VSKD320-20 CAD Models
VSKD320-20 Part Data Attributes:
|
VSKD320-20
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSKD320-20
Vishay Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 320A, 2000V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 10580 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for VSKD320-20
This table gives cross-reference parts and alternative options found for VSKD320-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKD320-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD312-22N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2200V V(RRM), Silicon, | Littelfuse Inc | VSKD320-20 vs MDD312-22N1 |
VSKD320-20 | Rectifier Diode, 1 Phase, 2 Element, 320A, 2000V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3 | Vishay Intertechnologies | VSKD320-20 vs VSKD320-20 |
ND411830 | Rectifier Diode, 1 Phase, 2 Element, 300A, 1800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | VSKD320-20 vs ND411830 |
MDD312-18N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1800V V(RRM), Silicon, | Littelfuse Inc | VSKD320-20 vs MDD312-18N1 |
MDD312-20N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2000V V(RRM), Silicon, | Littelfuse Inc | VSKD320-20 vs MDD312-20N1 |
MDD312-18N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1800V V(RRM), Silicon, | IXYS Corporation | VSKD320-20 vs MDD312-18N1 |