-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 940nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6514
|
Newark | Infrared Emitter, 20 Ma, 15 Ns, 15 Ns, 150 , 1.5 V, -40 C Rohs Compliant: Yes |Vishay VSMB10940 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 151 |
|
$0.1570 / $0.4170 | Buy Now |
DISTI #
38AH3314
|
Newark | Ir Emitter High Speed Sl 940Nm Rohs Compliant: No |Vishay VSMB10940 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0720 | Buy Now |
DISTI #
69W0255
|
Newark | Ir Emitter, 940Nm, Smd, Viewing Angle:150°, Diode Case Style:-, Forward Current If(Av):65Ma, Forward Voltage Vf Max:1.8V, Rise Time:15Ns, Fall Time Tf:15Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VSMB10940 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
VSMB10940
|
Avnet Americas | LED IrLED 35mW IrLED 2-Pin SMD T/R - Tape and Reel (Alt: VSMB10940) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0711 | Buy Now |
DISTI #
78-VSMB10940
|
Mouser Electronics | Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. RoHS: Compliant | 16803 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
V72:2272_09169243
|
Arrow Electronics | Infrared Emitter 940nm 13mW/sr Rectangular Right Angle 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 Container: Cut Strips | Americas - 1481 |
|
$0.0769 / $0.3744 | Buy Now |
|
Future Electronics | 940 nm 65 mA ±75° Surface Mount High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0795 / $0.0850 | Buy Now |
|
Future Electronics | 940 nm 65 mA ±75° Surface Mount High Speed Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0850 | Buy Now |
DISTI #
73506573
|
Verical | Infrared Emitter 940nm 13mW/sr Rectangular Right Angle 2-Pin SMD T/R Min Qty: 65 Package Multiple: 1 | Americas - 6838 |
|
$0.2925 / $0.4850 | Buy Now |
DISTI #
73578914
|
Verical | Infrared Emitter 940nm 13mW/sr Rectangular Right Angle 2-Pin SMD T/R Min Qty: 77 Package Multiple: 1 Date Code: 2335 | Americas - 1481 |
|
$0.0769 / $0.2273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB10940
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB10940
Vishay Intertechnologies
Infrared LED, 940nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 25 m | |
Surface Mount | YES | |
Viewing Angle | 150 deg |