-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 940 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSMB2020X01CT-ND
|
DigiKey | EMITTER IR 940NM 100MA SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50996 In Stock |
|
$0.2298 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB2020X01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSMB2020X01
Vishay Semiconductors
Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 940 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Terminal Finish | Matte Tin (Sn) |