Part Details for VSMS3700-GS18 by Vishay Semiconductors
Overview of VSMS3700-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Part Details for VSMS3700-GS18
VSMS3700-GS18 CAD Models
VSMS3700-GS18 Part Data Attributes:
|
VSMS3700-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VSMS3700-GS18
Vishay Semiconductors
Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, GREEN, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Matte Tin (Sn) |