VSMY2850GX01
Description: Infrared LED,

Overview of VSMY2850GX01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Internet of Things (IoT) Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for VSMY2850GX01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 22AJ1332
Newark Ir Emit Hpower Hspeed 850Nm Smd Gullw |Vishay VSMY2850GX01 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2400
$0.2400 Buy Now
DISTI # VSMY2850GX01
Avnet Americas IR EmitHPower HSpeed 850nm SMD GULLW-e3 (Alt: VSMY2850GX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days 0
  • 6,000 $0.3174
$0.3174 Buy Now
DISTI # 78-VSMY2850GX01
Mouser Electronics Infrared Emitters - High Power HiSpeed IR 850 nm 125mW/sr 10ns RoHS: Compliant 19804
  • 1 $0.7900
  • 10 $0.5130
  • 100 $0.3360
  • 500 $0.3320
  • 1,000 $0.2480
  • 2,500 $0.2440
  • 6,000 $0.2360
  • 24,000 $0.2300
$0.2300 / $0.7900 Buy Now
Future Electronics Infrared Emitter 850nm 100mW/sr Circular Top Mount Automotive AEC-Q101 2-Pin SMD RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks 0
  • 6,000 $0.2310
$0.2310 Buy Now
DISTI # VSMY2850GX01
TTI Infrared Emitters - High Power HiSpeed IR 850 nm 125mW/sr 10ns RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel Americas - 0
  • 6,000 $0.2340
  • 12,000 $0.2290
  • 30,000 $0.2250
$0.2250 / $0.2340 Buy Now
DISTI # VSMY2850GX01
Avnet Asia IR EmitHPower HSpeed 850nm SMD GULLW-e3 (Alt: VSMY2850GX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # VSMY2850GX01
EBV Elektronik LED IrLED 850nm 2-Pin SMD T/R (Alt: VSMY2850GX01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VSMY2850GX01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VSMY2850GX01 by Vishay Intertechnologies

VSMY2850GX01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
16 Weeks
Date Of Intro
2018-08-28
Samacsys Manufacturer
Vishay
Additional Feature
AEC-Q101, HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.1 A
Forward Voltage-Max
1.9 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
55 mW
Packing Method
TR, 13 INCH
Peak Wavelength
850 nm
Reverse Voltage-Max
5 V
Semiconductor Material
GaAlAs
Shape
ROUND
Size
1.8 mm
Spectral Bandwidth
30 m
Surface Mount
YES
Viewing Angle
20 deg
Want to compare parts?
  1. VSMY2850GX01
    Vishay Intertechnologies
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSMY2850GX01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSMY2850GX01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSMY2850GX01 would you like to use for your alert(s)?
  • Please alert me when VSMY2850GX01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSMY2850GX01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSMY2850GX01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSMY2850GX01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSMY2850GX01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSMY2850GX01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: