-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6541
|
Newark | Ir Emitter, 1.9 V, 0.1A, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:10°, Diode Case Style:Smd, Radiant Intensity (Ie):10Mw/Sr, Rise Time:10Ns, Fall Time Tf:10Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.9V Rohs Compliant: Yes |Vishay VSMY2940G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24590 |
|
$0.2590 | Buy Now |
DISTI #
VSMY2940G
|
Avnet Americas | IR Emitter 940nm 145mW/sr 100mA 1.8V 2-Pin SMD T/R - Tape and Reel (Alt: VSMY2940G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 | Buy Now |
DISTI #
72Y6541
|
Avnet Americas | IR Emitter 940nm 145mW/sr 100mA 1.8V 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4300 / $1.0100 | Buy Now |
DISTI #
78-VSMY2940G
|
Mouser Electronics | Infrared Emitters - High Power SurflightVCSEL 940nm 145mW/sr, +/-10deg. RoHS: Compliant | 0 |
|
$0.2820 / $0.9600 | Order Now |
|
Future Electronics | 940 nm ±10° 120 mW/sr 100 mA Surface Emitter Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com |
11900 Partner Stock |
|
$0.5200 / $0.6100 | Buy Now | |
DISTI #
VSMY2940G
|
TTI | Infrared Emitters - High Power SurflightVCSEL 940nm 145mW/sr, +/-10deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2790 / $0.2850 | Buy Now |
DISTI #
VSMY2940G
|
Avnet Americas | IR Emitter 940nm 145mW/sr 100mA 1.8V 2-Pin SMD T/R - Tape and Reel (Alt: VSMY2940G) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3899 | Buy Now |
DISTI #
72Y6541
|
Avnet Americas | IR Emitter 940nm 145mW/sr 100mA 1.8V 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4300 / $1.0100 | Buy Now |
DISTI #
VSMY2940G
|
TME | IR transmitter, Gull wing, 940nm, transparent, 55mW, 10°, SMD Min Qty: 1 | 6000 |
|
$0.3320 / $0.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMY2940G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY2940G
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 55 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |