Part Details for VSMY98545ADS by Vishay Intertechnologies
Overview of VSMY98545ADS by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMY98545ADS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6276
|
Newark | Ir Emitter, 850Nm, 630Mw/Sr, Plcc-2 Rohs Compliant: Yes |Vishay VSMY98545ADS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 466 |
|
$4.3900 / $6.7700 | Buy Now |
DISTI #
VSMY98545ADS
|
Avnet Americas | High Power Infrared Emitting Diode 850nm 630mW/sr 45° Power QFN T/R - Tape and Reel (Alt: VSMY98545ADS) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0145 / $3.8296 | Buy Now |
DISTI #
78-VSMY98545ADS
|
Mouser Electronics | Infrared Emitters - High Power SurflightVCSEL 850nm 630mW/sr, +/-45deg. RoHS: Compliant | 1323 |
|
$2.9000 / $5.9800 | Buy Now |
|
Future Electronics | High Power Infrared Emitting Diode, 850 nm, Surface Emitter RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
|
Quest Components | 236 |
|
$2.9900 / $6.9000 | Buy Now | |
DISTI #
VSMY98545ADS
|
TTI | Infrared Emitters - High Power SurflightVCSEL 850nm 630mW/sr, +/-45deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$2.8200 / $3.2100 | Buy Now |
DISTI #
VSMY98545ADS
|
EBV Elektronik | High Power Infrared Emitting Diode 850nm 630mW/sr 45� Power QFN T/R (Alt: VSMY98545ADS) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VSMY98545ADS
VSMY98545ADS CAD Models
VSMY98545ADS Part Data Attributes
|
VSMY98545ADS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY98545ADS
Vishay Intertechnologies
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1340 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 35 m | |
Surface Mount | YES | |
Viewing Angle | 90 deg |