Part Details for VSMY98545DS by Vishay Intertechnologies
Overview of VSMY98545DS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMY98545DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S803603491921
|
Chip1Stop | Infrared Emitter 850nm 600mW/sr Circular Top Mount 3-Pin SMD T/R RoHS: Compliant | 96 |
|
$19.5000 | Buy Now |
Part Details for VSMY98545DS
VSMY98545DS CAD Models
VSMY98545DS Part Data Attributes
|
VSMY98545DS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMY98545DS
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1070 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 90 deg |