Part Details for VSN1608A30NR by Samwha Electronics
Overview of VSN1608A30NR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for VSN1608A30NR
VSN1608A30NR CAD Models
VSN1608A30NR Part Data Attributes
|
VSN1608A30NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSN1608A30NR
Samwha Electronics
Varistor, 30V, 0.1J, Surface Mount, CHIP, 1608
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for VSN1608A30NR
This table gives cross-reference parts and alternative options found for VSN1608A30NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSN1608A30NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV201209G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VSN1608A30NR vs FPV201209G300PKT |
VC080530A650T | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | VSN1608A30NR vs VC080530A650T |
VC080530A650TX | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | VSN1608A30NR vs VC080530A650TX |
VSN2012A30TB | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VSN1608A30NR vs VSN2012A30TB |
VSN2012A30TE | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VSN1608A30NR vs VSN2012A30TE |
FPV201209G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VSN1608A30NR vs FPV201209G300SKT |
FPV160808G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VSN1608A30NR vs FPV160808G300SKB |
ZVX25S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VSN1608A30NR vs ZVX25S0603300-R2 |
ICVN1030A650SR | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VSN1608A30NR vs ICVN1030A650SR |
FPV321611G300SKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | VSN1608A30NR vs FPV321611G300SKT |