Part Details for VSP5-R by Ferraz Shawmut
Results Overview of VSP5-R by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSP5-R Information
VSP5-R by Ferraz Shawmut is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| VSP5610RSHR | Texas Instruments | 16 bit, 35MSPS Four Channel Imaging Analog Front End 56-VQFN 0 to 85 | |
| VSP5612RSHR | Texas Instruments | 16 bit, 70MSPS Four Channel Imaging Analog Front End 56-VQFN 0 to 85 | |
| VSP5000PM | Texas Instruments | 12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85 |
Price & Stock for VSP5-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Fuse Midget 5A 600V Solder Tab 10 X 38.1mm Melamine RoHS: Compliant | 0 |
|
$18.0200 / $37.7500 | Buy Now |