Part Details for VT20N3 by Excelitas Technologies Corporation
Overview of VT20N3 by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VT20N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8186
|
Newark | Light-Dependent Resistor (Ldr),cell-1A |Excelitas Tech VT20N3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VT20N3
VT20N3 CAD Models
VT20N3 Part Data Attributes
|
VT20N3
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VT20N3
Excelitas Technologies Corporation
Light-Dependent Resistor, 100V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Dark Resistance | 1000000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 50 W | |
Surface Mount | NO |