Part Details for VT23N1 by Excelitas Technologies Corporation
Overview of VT23N1 by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VT23N1
VT23N1 CAD Models
VT23N1 Part Data Attributes
|
VT23N1
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VT23N1
Excelitas Technologies Corporation
Light-Dependent Resistor, 100V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Dark Resistance | 500000 Ω | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LIGHT-DEPENDENT RESISTOR | |
Output Voltage-Max | 100 V | |
Power Dissipation-Max | 50 W | |
Surface Mount | NO |