Part Details for VTA7080518C400RP by Kyocera AVX Components
Overview of VTA7080518C400RP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTA7080518C400RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5712
|
Newark | Varistor, Hi-Temp. 175 °C, 0805 Eia, 18 Vdc, 42V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7080518C400RP Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0180 | Buy Now |
DISTI #
98AC5711
|
Newark | Varistor, Hi-Temp. 175 °C, 0805 Eia, 18 Vdc, 42V Clamp, Aec-Q200 Rohs Compliant: Yes |Kyocera Avx VTA7080518C400RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0180 | Buy Now |
DISTI #
478-VTA7080518C400RPTR-ND
|
DigiKey | TVS, HI-TEMP. 175 C, 0805 EIA, 1 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.1740 / $0.2107 | Buy Now |
DISTI #
581-VTA7080518C400RP
|
Mouser Electronics | Varistors 8V 0805 42V Clamp TVS Hi-Temp AEC-Q200 RoHS: Compliant | 7607 |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
V79:2366_26387762
|
Arrow Electronics | Var MLV 13VAC/18VDC 120A 25.5V 0805 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 683 Package Multiple: 1 Date Code: 1922 | Americas - 4000 |
|
$0.1464 | Buy Now |
DISTI #
VTA7080518C400RP
|
TTI | Varistors 8V 0805 42V Clamp TVS Hi-Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1830 | Buy Now |
DISTI #
VTA7080518C400RP
|
Avnet Abacus | (Alt: VTA7080518C400RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTA7080518C400RP
VTA7080518C400RP CAD Models
VTA7080518C400RP Part Data Attributes
|
VTA7080518C400RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VTA7080518C400RP
Kyocera AVX Components
Varistor, 18V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.006 W | |
Rated Temperature | 175 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |