Part Details for VTB1012BH by Excelitas Technologies Corporation
Overview of VTB1012BH by Excelitas Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTB1012BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2451
|
Newark | Photo Diode, No. Of Pins:2Pins, Diode Case Style:To-46, Wavelength Of Peak Sensitivity:580Nm, Angle Of Half Sensitivity ±:35°, Dark Current:100Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTB1012BH RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1601-VTB1012BH-ND
|
DigiKey | SENSOR PHOTODIODE 580NM TO46-2 Min Qty: 100 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6549 | Buy Now |
DISTI #
70219640
|
RS | Diode, Photo, SAR 330 to 720nm, Id 100pA, Isc 1.3uA, Voc 420mV, TO-46,Rs 0.25Gohm | Excelitas Technologies Sensors VTB1012BH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8100 / $13.8900 | RFQ |
Part Details for VTB1012BH
VTB1012BH CAD Models
VTB1012BH Part Data Attributes
|
VTB1012BH
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTB1012BH
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 0.1 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |