Part Details for VTE1291-2H by Excelitas Technologies Corporation
Overview of VTE1291-2H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTE1291-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTE1291-2H-ND
|
DigiKey | IR LED DIODE CW-PULSD 6.5MW/CM2 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
3559 In Stock |
|
$0.5125 / $0.5500 | Buy Now |
DISTI #
VTE1291-2H
|
TME | IR transmitter, 880nm, 25mW, 12°, THT, Dim: Ø6.4mm Min Qty: 1 | 139 |
|
$0.5540 / $0.7300 | Buy Now |
Part Details for VTE1291-2H
VTE1291-2H CAD Models
VTE1291-2H Part Data Attributes
|
VTE1291-2H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTE1291-2H
Excelitas Technologies Corporation
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Viewing Angle | 24 deg |