Part Details for VTM3-B1AE-27M456 by Vectron International
Overview of VTM3-B1AE-27M456 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTM3-B1AE-27M456
VTM3-B1AE-27M456 CAD Models
VTM3-B1AE-27M456 Part Data Attributes
|
VTM3-B1AE-27M456
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTM3-B1AE-27M456
Vectron International
Clipped Sine Output Oscillator, 27.456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Manufacturer Series | VTM3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTM3-B1AE-27M456
This table gives cross-reference parts and alternative options found for VTM3-B1AE-27M456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-B1AE-27M456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM3-B1AB-27M456 | Clipped Sine Output Oscillator, 27.456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B1AE-27M456 vs VTM3-B1AB-27M456 |
VTM3-B1AC-27M456 | Clipped Sine Output Oscillator, 27.456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B1AE-27M456 vs VTM3-B1AC-27M456 |
VTC4-B1AA-27M456 | Clipped Sine Output Oscillator, 27.456MHz Nom | Vectron International | VTM3-B1AE-27M456 vs VTC4-B1AA-27M456 |
525L05CA27M0000 | Clipped Sine Output Oscillator, 27MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTM3-B1AE-27M456 vs 525L05CA27M0000 |
VTC4-B1AB-27M456 | Clipped Sine Output Oscillator, 27.456MHz Nom | Vectron International | VTM3-B1AE-27M456 vs VTC4-B1AB-27M456 |
VTM3-B1AD-27M456 | Clipped Sine Output Oscillator, 27.456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTM3-B1AE-27M456 vs VTM3-B1AD-27M456 |
525L05HA27M0000 | Clipped Sine Output Oscillator, 27MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTM3-B1AE-27M456 vs 525L05HA27M0000 |