Part Details for VTS2085H by Excelitas Technologies Corporation
Overview of VTS2085H by Excelitas Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTS2085H
VTS2085H CAD Models
VTS2085H Part Data Attributes
|
VTS2085H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTS2085H
Excelitas Technologies Corporation
Photovoltaic Cell For Infrared Detection, 0.45V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Active Area | 392 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Open Circuit Output Voltage | 0.45 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | |
Peak Wavelength | 925 nm | |
Semiconductor Material | SILICON | |
Surface Mount | NO |