Part Details for VTX-146-030-112 by SPC Multicomp
Results Overview of VTX-146-030-112 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTX-146-030-112 Information
VTX-146-030-112 by SPC Multicomp is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for VTX-146-030-112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33P8745
|
Newark | Toroidal Transformer, 30 Va, 2 X 12V, 1.25 A, Chassis Rohs Compliant: Yes |Multicomp Pro VTX-146-030-112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$31.2000 / $36.8200 | Buy Now |
US Tariff Estimator: VTX-146-030-112 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VTX-146-030-112
VTX-146-030-112 Part Data Attributes
|
|
VTX-146-030-112
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
VTX-146-030-112
SPC Multicomp
Toroidal Power Transformer, 30VA,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.31.40.35 | |
| Center Tap Feature 1 | No | |
| Center Tap Feature 2 | No | |
| Diameter | 74 Mm | |
| Height | 31 Mm | |
| Mounting Feature | Chassis Mount | |
| Number of Secondary Winding | 2 | |
| Output Current 1 | 1.25 A | |
| Output Current 2 | 1.25 A | |
| Output Voltage 1 | 12 V | |
| Output Voltage 2 | 12 V | |
| Primary Rating | Single 230v | |
| Surface Mount | No | |
| Transformer Type | Toroidal Power Transformer | |
| VA Rating | 30 Va |