Part Details for VY2221K29Y5SS6UV0 by Vishay Intertechnologies
Overview of VY2221K29Y5SS6UV0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2221K29Y5SS6UV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4117
|
Newark | Vy2 X440Y300Vac 220Pf ±10% Y5S Ammo E3 Rohs Compliant: Yes |Vishay VY2221K29Y5SS6UV0 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1030 | Buy Now |
DISTI #
VY2221K29Y5SS6UV0
|
Avnet Americas | VY2 X440Y300VAC 220pF ±10% Y5S AMMO e3 - Ammo Pack (Alt: VY2221K29Y5SS6UV0) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0694 / $0.0783 | Buy Now |
DISTI #
72-VY2221K29Y5SS6UV0
|
Mouser Electronics | Safety Capacitors VY2 X440Y300VAC 220PF +/-10% Y5S AMMO E3 RoHS: Compliant | 0 |
|
$0.0720 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 750 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0740 | Buy Now |
Part Details for VY2221K29Y5SS6UV0
VY2221K29Y5SS6UV0 CAD Models
VY2221K29Y5SS6UV0 Part Data Attributes
|
VY2221K29Y5SS6UV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2221K29Y5SS6UV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2221K29Y5SS6UV0
This table gives cross-reference parts and alternative options found for VY2221K29Y5SS6UV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2221K29Y5SS6UV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2221K29Y5SS6TL5 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, -/+22% TC, 0.00022uF, 3020, | Vishay Intertechnologies | VY2221K29Y5SS6UV0 vs VY2221K29Y5SS6TL5 |
VY2221K29Y5SS6TV5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2221K29Y5SS6UV0 vs VY2221K29Y5SS6TV5 |
VY2221K29Y5SS63L0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, -/+22% TC, 0.00022uF, 3020, | Vishay Intertechnologies | VY2221K29Y5SS6UV0 vs VY2221K29Y5SS63L0 |