Part Details for VY2680K29Y5SS6TV0 by Vishay Intertechnologies
Overview of VY2680K29Y5SS6TV0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY2680K29Y5SS6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4195
|
Newark | Vy2 X440Y300Vac 68Pf ±10% Y5S E3 Rohs Compliant: Yes |Vishay VY2680K29Y5SS6TV0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0950 | Buy Now |
DISTI #
VY2680K29Y5SS6TV0
|
Avnet Americas | Cap Ceramic 68pF 440VAC/300VAC Y5S 10% (7.5 X 5mm) Radial 10mm T/R - Tape and Reel (Alt: VY2680K29Y5SS6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.0883 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0687 | Buy Now |
DISTI #
VY2680K29Y5SS6TV0
|
Avnet Americas | Cap Ceramic 68pF 440VAC/300VAC Y5S 10% (7.5 X 5mm) Radial 10mm T/R - Tape and Reel (Alt: VY2680K29Y5SS6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.0883 | Buy Now |
Part Details for VY2680K29Y5SS6TV0
VY2680K29Y5SS6TV0 CAD Models
VY2680K29Y5SS6TV0 Part Data Attributes:
|
VY2680K29Y5SS6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2680K29Y5SS6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SAFETY CLASS :Y2/X1 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VY2680K29Y5SS6TV0
This table gives cross-reference parts and alternative options found for VY2680K29Y5SS6TV0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VY2680K29Y5SS6TV0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VY2680K29Y5SS6UV5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS6UV5 |
VY2680K29Y5SS63V0 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS63V0 |
VY2680K29Y5SS6UV7 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS6UV7 |
VY2680K29Y5SS6TV5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS6TV5 |
VY2680K29Y5SS63V7 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS63V7 |
VY2680K29Y5SS6UV0 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VY2680K29Y5SS6TV0 vs VY2680K29Y5SS6UV0 |