Part Details for VZ0402M180APT by Ventronics Inc
Overview of VZ0402M180APT by Ventronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for VZ0402M180APT
VZ0402M180APT CAD Models
VZ0402M180APT Part Data Attributes
|
VZ0402M180APT
Ventronics Inc
Buy Now
Datasheet
|
Compare Parts:
VZ0402M180APT
Ventronics Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VENTRONICS INC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VZ0402M180APT
This table gives cross-reference parts and alternative options found for VZ0402M180APT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ0402M180APT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VZ0402M180APT vs VA-B3216-180EJB |
FPV100505G180SKB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0402 | Fenghua (HK) Electronics Ltd | VZ0402M180APT vs FPV100505G180SKB |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VZ0402M180APT vs FPV160808S180SKT |
VM-4A3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VZ0402M180APT vs VM-4A3216-180EJB |
MP4L1632X18NR | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VZ0402M180APT vs MP4L1632X18NR |
ZVE14S0603R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VZ0402M180APT vs ZVE14S0603R0 |
VSN1005X18TE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VZ0402M180APT vs VSN1005X18TE |
WPMLV-1005-K14 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | VZ0402M180APT vs WPMLV-1005-K14 |
WPMLVN0402-180E-L | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VZ0402M180APT vs WPMLVN0402-180E-L |
ICVL1018X500PR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Johanson Dielectrics Inc | VZ0402M180APT vs ICVL1018X500PR |