Part Details for VZ34R201KDQ by World Products Inc
Overview of VZ34R201KDQ by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VZ34R201KDQ
VZ34R201KDQ CAD Models
VZ34R201KDQ Part Data Attributes:
|
VZ34R201KDQ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ34R201KDQ
World Products Inc
Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 310 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 175 V |
Alternate Parts for VZ34R201KDQ
This table gives cross-reference parts and alternative options found for VZ34R201KDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ34R201KDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-D7577ZOV131RA310 | Varistor, 175V, 310J, Chassis Mount | Maida Development Company | VZ34R201KDQ vs L-D7577ZOV131RA310 |
VZ40D201KNL | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R201KDQ vs VZ40D201KNL |
D7580ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ34R201KDQ vs D7580ZOV131RA310 |
VZ40D201KF | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R201KDQ vs VZ40D201KF |
MOV40131CFB | Varistor, 175V, 310J, Chassis Mount, | Cooper Industries | VZ34R201KDQ vs MOV40131CFB |
MOV40131CFA | RESISTOR, VOLTAGE DEPENDENT, 175 V, 310 J, CHASSIS MOUNT | Eaton Bussmann | VZ34R201KDQ vs MOV40131CFA |
D75D8ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ34R201KDQ vs D75D8ZOV131RA310 |
SR201K34RD | Varistor, 175V, 310J, Chassis Mount | Walsin Technology Corporation | VZ34R201KDQ vs SR201K34RD |
S75D8ZOV131RA310 | RESISTOR, VOLTAGE DEPENDENT, 175V, 310J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | VZ34R201KDQ vs S75D8ZOV131RA310 |
VZ34R201KF | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ34R201KDQ vs VZ34R201KF |