Part Details for VZH101M1JTR-1010S by Surge Components Inc
Overview of VZH101M1JTR-1010S by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH101M1JTR-1010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH101M1JTR-1010STR-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 63V, 10 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1742 | Buy Now |
DISTI #
VZH101M1JTR-1010S
|
Avnet Americas | CAP ALUM 100UF 63V 20% 5000LHRS 10 X 10.3 - Tape and Reel (Alt: VZH101M1JTR-1010S) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | VZH Series 63 V 100 uF 105°C 10x10mm 5 kHrs SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1500 / $0.1680 | Buy Now |
|
Future Electronics | VZH Series 63 V 100 uF 105°C 10x10mm 5 kHrs SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1500 / $0.1680 | Buy Now |
Part Details for VZH101M1JTR-1010S
VZH101M1JTR-1010S CAD Models
VZH101M1JTR-1010S Part Data Attributes
|
VZH101M1JTR-1010S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH101M1JTR-1010S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 315 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for VZH101M1JTR-1010S
This table gives cross-reference parts and alternative options found for VZH101M1JTR-1010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH101M1JTR-1010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSC00AG1011JARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | VZH101M1JTR-1010S vs ZSC00AG1011JARL |