Part Details for VZH221M1ATR-0607S by Surge Components Inc
Overview of VZH221M1ATR-0607S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZH221M1ATR-0607S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-VZH221M1ATR-0607STR-ND
|
DigiKey | CAP ALUM 10V POLAR Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0814 | Buy Now |
Part Details for VZH221M1ATR-0607S
VZH221M1ATR-0607S CAD Models
VZH221M1ATR-0607S Part Data Attributes
|
VZH221M1ATR-0607S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
VZH221M1ATR-0607S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 196 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for VZH221M1ATR-0607S
This table gives cross-reference parts and alternative options found for VZH221M1ATR-0607S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZH221M1ATR-0607S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1A221R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Panasonic Electronic Components | VZH221M1ATR-0607S vs EEVFK1A221R |
10CE220AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | SUN Electronic Industries Corporation | VZH221M1ATR-0607S vs 10CE220AX |
MXZX-010/221M6X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2626, | Tecate Group | VZH221M1ATR-0607S vs MXZX-010/221M6X8TR13F |
EMZA100ADA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | VZH221M1ATR-0607S vs EMZA100ADA221MF80G |
EMVY100ADA221MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Chemi-Con | VZH221M1ATR-0607S vs EMVY100ADA221MF80G |
EEVFK1A221XP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | VZH221M1ATR-0607S vs EEVFK1A221XP |